LTV844S-TA
Lite-On Semiconductor Corporation
Description: 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, DIP-16

Overview of LTV844S-TA by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LTV844S-TA by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTV844S-TA by Lite-On Semiconductor Corporation

LTV844S-TA
Lite-On Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Package Description
DIP-16
Reach Compliance Code
unknown
Additional Feature
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
35 V
Configuration
SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom
20%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
5000 V
Number of Elements
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. LTV844S-TA
    Lite-On Semiconductor Corporation
    4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, DIP-16
    VS

Alternate Parts for LTV844S-TA

This table gives cross-reference parts and alternative options found for LTV844S-TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV844S-TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTV-844S-TA AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, Lite-On Semiconductor Corporation LTV844S-TA vs LTV-844S-TA
LTV-844S AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, SURFACE MOUNT, DIP-16 Lite-On Semiconductor Corporation LTV844S-TA vs LTV-844S
LTV-844HS-TA AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, Lite-On Semiconductor Corporation LTV844S-TA vs LTV-844HS-TA
PS2505L-4-A AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 NEC Electronics Group LTV844S-TA vs PS2505L-4-A
Part Number Description Manufacturer Compare
ILQ615-2 Transistor Output Optocoupler, 4-Element, 5300V Isolation Siemens LTV844S-TA vs ILQ615-2
ILQ615-3-X007T Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Siemens LTV844S-TA vs ILQ615-3-X007T
ILQ66-4 Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Siemens LTV844S-TA vs ILQ66-4
ILQ615-2-X006 Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Siemens LTV844S-TA vs ILQ615-2-X006
IL202-X009 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG LTV844S-TA vs IL202-X009
IL66-3 Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens LTV844S-TA vs IL66-3
FOD814 4-Pin DIP Phototransistor Optocouplers, 4LD,MDIP,.300",WIDE,OPTO, 2000/BOX Fairchild Semiconductor Corporation LTV844S-TA vs FOD814
MOC8050VM 6-Pin DIP Photodarlington Output Optocoupler - No Base Connection, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK Fairchild Semiconductor Corporation LTV844S-TA vs MOC8050VM
LTV8141S 1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-4 Lite-On Semiconductor Corporation LTV844S-TA vs LTV8141S
SFH6206-1 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, Infineon Technologies AG LTV844S-TA vs SFH6206-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTV844S-TA by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTV844S-TA by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LTV844S-TA would you like to use for your alert(s)?
  • Please alert me when LTV844S-TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTV844S-TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTV844S-TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTV844S-TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTV844S-TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTV844S-TA by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: