There are no models available for this part yet.
Overview of LTV846 by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LTV846 by Lite-On Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5000V Isolation RoHS: Compliant |
|
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 50 |
|
RFQ |
CAD Models for LTV846 by Lite-On Semiconductor Corporation
Part Data Attributes for LTV846 by Lite-On Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITE-ON TECHNOLOGY CORP
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Lite-On
|
Additional Feature
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
80 V
|
Configuration
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Nom
|
50%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
5000 V
|
Number of Elements
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Alternate Parts for LTV846
This table gives cross-reference parts and alternative options found for LTV846. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV846, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV826SLTA-V | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Lite-On Semiconductor Corporation | LTV846 vs LTV826SLTA-V |
LTV826STA1-V | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | Lite-On Semiconductor Corporation | LTV846 vs LTV826STA1-V |
LTV826STA-V | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Lite-On Semiconductor Corporation | LTV846 vs LTV826STA-V |
LTV-826STA1-V | Transistor Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Lite-On Semiconductor Corporation | LTV846 vs LTV-826STA1-V |
LTV-826STA-V | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV846 vs LTV-826STA-V |
LTV826SLTA1-V | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Lite-On Semiconductor Corporation | LTV846 vs LTV826SLTA1-V |
Related Parts for LTV846
-
LTV826Optocoupler
-
ATTINY25-15SZMicrocontrollers
-
TC7660COASwitching Regulator or Controllers
-
MBRF20200CTGRectifier Diodes
-
TL074CDTOperational Amplifiers
-
52044-1645Headers and Edge Type Connectors
-
MC78M06CDTGLinear Regulator ICs
-
BZW50-47BTransient Suppressors
-
SN65HVD1793DLine Driver or Receivers