Part Details for LU82547GI by Intel Corporation
Overview of LU82547GI by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LU82547GI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
866561
|
EBV Elektronik | Ethernet CTLR Gigabit Ethernet Controller 10Mbps/100Mbps/1000Mbps 3.3V 196-Pin BGA Tray (Alt: 866561) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LU82547GI
LU82547GI CAD Models
LU82547GI Part Data Attributes:
|
LU82547GI
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LU82547GI
Intel Corporation
LAN Controller, 1 Channel(s), 125MBps, CMOS, PBGA196, 15 X 15 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-196
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA196,14X14,40 | |
Pin Count | 196 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 125 MBps | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LU82547GI
This table gives cross-reference parts and alternative options found for LU82547GI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LU82547GI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD82547GI | LAN Controller, 1 Channel(s), 125MBps, CMOS, PBGA196, 15 X 15 MM, PLASTIC, BGA-196 | Intel Corporation | LU82547GI vs GD82547GI |
GD82547EI | LAN Controller, 1 Channel(s), 125MBps, CMOS, PBGA196, 15 X 15 MM, PLASTIC, BGA-196 | Intel Corporation | LU82547GI vs GD82547EI |