Filter Your Search
1 - 2 of 2 results
|
LU82547GISL853
Intel Corporation
|
Check for Price | Yes | Obsolete | SERIAL IO/COMMUNICATION CONTROLLER, LAN | INTEL CORP | , | compliant | 8542.31.00.01 | 2018-07-27 | ||||||||||||||||||||||||||||||||||
|
LU82547GI
Intel Corporation
|
Check for Price | Yes | Obsolete | 125 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT | YES | 1 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B196 | Not Qualified | e1 | 55 °C | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | INTEL CORP | BGA, BGA196,14X14,40 | compliant | 8542.31.00.01 | BGA | 196 | 5A991 |