Part Details for MU9C8338-TFI by Music Semiconductors Inc
Overview of MU9C8338-TFI by Music Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MU9C8338-TFI
MU9C8338-TFI CAD Models
MU9C8338-TFI Part Data Attributes
|
MU9C8338-TFI
Music Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
MU9C8338-TFI
Music Semiconductors Inc
Interface Circuit, CMOS, PQFP144, LQFP-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MUSIC SEMICONDUCTORS INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for MU9C8338-TFI
This table gives cross-reference parts and alternative options found for MU9C8338-TFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MU9C8338-TFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP82562V | Interface Circuit, PBGA81, MOLDCAP, 81 PIN | Intel Corporation | MU9C8338-TFI vs EP82562V |
LU82562V | Interface Circuit, PBGA81, MOLDCAP, 81 PIN | Intel Corporation | MU9C8338-TFI vs LU82562V |
LU3XS38FT-BA388 | Interface Circuit, CMOS, PBGA388, PLASTIC, BGA-388 | LSI Corporation | MU9C8338-TFI vs LU3XS38FT-BA388 |
NTS0101GW,125 | NTS0101 - Dual supply translating transceiver; open drain; auto direction sensing TSSOP 6-Pin | NXP Semiconductors | MU9C8338-TFI vs NTS0101GW,125 |
935293623125 | DATACOM, INTERFACE CIRCUIT, PDSO6, PLASTIC, SOT-457, TSOP-6 | NXP Semiconductors | MU9C8338-TFI vs 935293623125 |
1893BKIT | Interface Circuit, 1-Trnsvr, CMOS, PQCC56, 8 X 8 MM, PLASTIC, M0-220VLLD-5, MLF2-56 | Integrated Device Technology Inc | MU9C8338-TFI vs 1893BKIT |
1893CKIT | Interface Circuit, 1-Trnsvr, CMOS, PQCC56, 8 X 8 MM, PLASTIC, M0-220VLLD-5, MLF2-56 | Integrated Device Technology Inc | MU9C8338-TFI vs 1893CKIT |
1894KI-44LFT | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | MU9C8338-TFI vs 1894KI-44LFT |
MU9C8358L-THC | Interface Circuit, CMOS, PQFP208, LQFP-208 | Music Semiconductors Inc | MU9C8338-TFI vs MU9C8358L-THC |
1894-40KLFT | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | MU9C8338-TFI vs 1894-40KLFT |