Part Details for LUDZS10BT3G by LRC Leshan Radio Co Ltd
Overview of LUDZS10BT3G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LUDZS10BT3G
LUDZS10BT3G CAD Models
LUDZS10BT3G Part Data Attributes
|
LUDZS10BT3G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LUDZS10BT3G
LRC Leshan Radio Co Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Technology | ZENER |