Part Details for LV0101CS by SANYO Electric Co Ltd
Overview of LV0101CS by SANYO Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV0101CS
LV0101CS CAD Models
LV0101CS Part Data Attributes
|
LV0101CS
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LV0101CS
SANYO Electric Co Ltd
Linear IC Output Optocoupler, 1-Channel, 1.08 X 1.08 MM, ULTRA SMALL, ODCSP4, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | 1.08 X 1.08 MM, ULTRA SMALL, ODCSP4, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Application | GENERAL PURPOSE | |
Configuration | COMPLEX | |
Infrared Range | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.000035 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Shape | SQUARE | |
Size | 1.08 mm | |
Supply Current-Max | 0.0001 mA | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES |