Part Details for LV5544DEV-125.0M-T500 by Pletronics Inc
Overview of LV5544DEV-125.0M-T500 by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV5544DEV-125.0M-T500
LV5544DEV-125.0M-T500 CAD Models
LV5544DEV-125.0M-T500 Part Data Attributes
|
LV5544DEV-125.0M-T500
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LV5544DEV-125.0M-T500
Pletronics Inc
LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Manufacturer Series | LV55D | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.35mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for LV5544DEV-125.0M-T500
This table gives cross-reference parts and alternative options found for LV5544DEV-125.0M-T500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV5544DEV-125.0M-T500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
591BB125M000DGR | LVDS Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | LV5544DEV-125.0M-T500 vs 591BB125M000DGR |
LV7744GEV-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV5544DEV-125.0M-T500 vs LV7744GEV-125.0M-T500 |
LV7744GCV-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV5544DEV-125.0M-T500 vs LV7744GCV-125.0M-T250 |
LV5544DV-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV5544DEV-125.0M-T500 vs LV5544DV-125.0M-T500 |
AX3DAF1-125.0000T3 | XTAL OSC XO 125MHZ 3.3V LVDS | Abracon Corporation | LV5544DEV-125.0M-T500 vs AX3DAF1-125.0000T3 |
LV5544DCV-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV5544DEV-125.0M-T500 vs LV5544DCV-125.0M-T1K |
AX3DAF2-125.0000 | XTAL OSC XO 125MHZ 3.3V LVDS | Abracon Corporation | LV5544DEV-125.0M-T500 vs AX3DAF2-125.0000 |
GXO-L72L/AN125.0000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | LV5544DEV-125.0M-T500 vs GXO-L72L/AN125.0000MHZ |
LV7744GV-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV5544DEV-125.0M-T500 vs LV7744GV-125.0M-T500 |
591BB125M000DG | LVDS Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | LV5544DEV-125.0M-T500 vs 591BB125M000DG |