Part Details for LV5545DEV-125.0M by Pletronics Inc
Overview of LV5545DEV-125.0M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV5545DEV-125.0M
LV5545DEV-125.0M CAD Models
LV5545DEV-125.0M Part Data Attributes
|
LV5545DEV-125.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LV5545DEV-125.0M
Pletronics Inc
LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | LV55D | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 5.0mm x 3.2mm x 1.35mm | |
Rise Time-Max | 0.9 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for LV5545DEV-125.0M
This table gives cross-reference parts and alternative options found for LV5545DEV-125.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV5545DEV-125.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV1145BV-125.0M-T1K | LVDS Output Clock Oscillator, | Pletronics Inc | LV5545DEV-125.0M vs LV1145BV-125.0M-T1K |
GXO-L72L/BN125.0MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | LV5545DEV-125.0M vs GXO-L72L/BN125.0MHZ |
LV7745GV-125.0M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV5545DEV-125.0M vs LV7745GV-125.0M |
LV5545DEV-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV5545DEV-125.0M vs LV5545DEV-125.0M-T500 |
LV5545DV-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV5545DEV-125.0M vs LV5545DV-125.0M-T250 |
LV7745GCV-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV5545DEV-125.0M vs LV7745GCV-125.0M-T500 |
GXO-L72L/BIN125.0MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | LV5545DEV-125.0M vs GXO-L72L/BIN125.0MHZ |
CLDTRH-125.000 | LVDS Output Clock Oscillator, 51.84MHz Min, 330MHz Max, 125MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | LV5545DEV-125.0M vs CLDTRH-125.000 |
GXO-L72L/BIN125.0000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | LV5545DEV-125.0M vs GXO-L72L/BIN125.0000MHZ |
SIT9386AE-2B3-33E125.000000G | LVDS Output Clock Oscillator, 125MHz Nom, QFN, 6 PIN | SiTime Corporation | LV5545DEV-125.0M vs SIT9386AE-2B3-33E125.000000G |