Part Details for LV5545DV-125.0M-T1K by Pletronics Inc
Overview of LV5545DV-125.0M-T1K by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV5545DV-125.0M-T1K
LV5545DV-125.0M-T1K CAD Models
LV5545DV-125.0M-T1K Part Data Attributes
|
LV5545DV-125.0M-T1K
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LV5545DV-125.0M-T1K
Pletronics Inc
LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | LV55D | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.35mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for LV5545DV-125.0M-T1K
This table gives cross-reference parts and alternative options found for LV5545DV-125.0M-T1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV5545DV-125.0M-T1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV1145BV-125.0M-T1K | LVDS Output Clock Oscillator, | Pletronics Inc | LV5545DV-125.0M-T1K vs LV1145BV-125.0M-T1K |
GXO-L72L/BN125.0MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | LV5545DV-125.0M-T1K vs GXO-L72L/BN125.0MHZ |
LV7745GV-125.0M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV5545DV-125.0M-T1K vs LV7745GV-125.0M |
LV5545DEV-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV5545DV-125.0M-T1K vs LV5545DEV-125.0M-T500 |
LV5545DV-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV5545DV-125.0M-T1K vs LV5545DV-125.0M-T250 |
LV7745GCV-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV5545DV-125.0M-T1K vs LV7745GCV-125.0M-T500 |
GXO-L72L/BIN125.0MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | LV5545DV-125.0M-T1K vs GXO-L72L/BIN125.0MHZ |
CLDTRH-125.000 | LVDS Output Clock Oscillator, 51.84MHz Min, 330MHz Max, 125MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | LV5545DV-125.0M-T1K vs CLDTRH-125.000 |
GXO-L72L/BIN125.0000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | LV5545DV-125.0M-T1K vs GXO-L72L/BIN125.0000MHZ |
SIT9386AE-2B3-33E125.000000G | LVDS Output Clock Oscillator, 125MHz Nom, QFN, 6 PIN | SiTime Corporation | LV5545DV-125.0M-T1K vs SIT9386AE-2B3-33E125.000000G |