Part Details for LV56841PVD-XH by onsemi
Overview of LV56841PVD-XH by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LV56841PVD-XH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W5071
|
Newark | Car Audio Power Supply/Fnfld |Onsemi LV56841PVD-XH Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | LDO Regulator, 5-Channel, with 2 High-Side Switches 5-Channel Linear Voltage Regulator with 2 High-Side Switches for Automotive Infotainment RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2151 |
|
$3.7700 / $4.4400 | Buy Now |
Part Details for LV56841PVD-XH
LV56841PVD-XH CAD Models
LV56841PVD-XH Part Data Attributes
|
LV56841PVD-XH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV56841PVD-XH
onsemi
LDO Regulator, 5-Channel, with 2 High-Side Switches 5-Channel Linear Voltage Regulator with 2 High-Side Switches for Automotive Infotainment, HZIP15, 20-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | HZIP-15 | |
Pin Count | 15 | |
Manufacturer Package Code | 945AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OTHER SUPPLY VOLTAGE RANGE : 7V TO 16V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XZFM-T15 | |
JESD-609 Code | e6 | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.1,.1 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |