Part Details for LV7744DV-50.0M-T500 by Pletronics Inc
Overview of LV7744DV-50.0M-T500 by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV7744DV-50.0M-T500
LV7744DV-50.0M-T500 CAD Models
LV7744DV-50.0M-T500 Part Data Attributes
|
LV7744DV-50.0M-T500
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LV7744DV-50.0M-T500
Pletronics Inc
LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 325 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.9 ns | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for LV7744DV-50.0M-T500
This table gives cross-reference parts and alternative options found for LV7744DV-50.0M-T500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV7744DV-50.0M-T500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QT794LW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | LV7744DV-50.0M-T500 vs QT794LW15M-50.000MHZ |
AX7DAF2-50.0000C | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | LV7744DV-50.0M-T500 vs AX7DAF2-50.0000C |
QT785LW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, SMD, 6 PIN | Q-TECH Corporation | LV7744DV-50.0M-T500 vs QT785LW15M-50.000MHZ |
QS794LW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | LV7744DV-50.0M-T500 vs QS794LW15M-50.000MHZ |
QT787LW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | LV7744DV-50.0M-T500 vs QT787LW15M-50.000MHZ |
AX7DAF4-50.0000C | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | LV7744DV-50.0M-T500 vs AX7DAF4-50.0000C |
LV7744DEV-50.0M-T500 | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7744DV-50.0M-T500 vs LV7744DEV-50.0M-T500 |
LV7744DCV-50.0M-T250 | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7744DV-50.0M-T500 vs LV7744DCV-50.0M-T250 |
QG794LW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | LV7744DV-50.0M-T500 vs QG794LW15M-50.000MHZ |
SIT9386AE-2B2-33E50.000000X | LVDS Output Clock Oscillator, 50MHz Nom, PQFD-6 | SiTime Corporation | LV7744DV-50.0M-T500 vs SIT9386AE-2B2-33E50.000000X |