Part Details for LV7745GW-125.0M by Pletronics Inc
Overview of LV7745GW-125.0M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LV7745GW-125.0M
LV7745GW-125.0M CAD Models
LV7745GW-125.0M Part Data Attributes:
|
LV7745GW-125.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LV7745GW-125.0M
Pletronics Inc
LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for LV7745GW-125.0M
This table gives cross-reference parts and alternative options found for LV7745GW-125.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV7745GW-125.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9002AC-233N25DO125.00000 | LVDS Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | LV7745GW-125.0M vs SIT9002AC-233N25DO125.00000 |
GXO-L72J/B125.0000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | LV7745GW-125.0M vs GXO-L72J/B125.0000MHZ |
GXO-L72J/BI125.0000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | LV7745GW-125.0M vs GXO-L72J/BI125.0000MHZ |
LV5545DEW-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7745GW-125.0M vs LV5545DEW-125.0M-T1K |
LV7745GCW-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7745GW-125.0M vs LV7745GCW-125.0M-T250 |
LV5545DCW-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7745GW-125.0M vs LV5545DCW-125.0M-T1K |
LV5545DCW-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7745GW-125.0M vs LV5545DCW-125.0M-T500 |
QS193NW9S-125.000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, DFARS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Q-TECH Corporation | LV7745GW-125.0M vs QS193NW9S-125.000MHZ |
GXO-L72J/BIN125.0000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | LV7745GW-125.0M vs GXO-L72J/BIN125.0000MHZ |
ABFM1-125MHZ-VT5 | LVDS Output Clock Oscillator, 125MHz Nom, CERAMIC, SMD, 6 PIN | Abracon Corporation | LV7745GW-125.0M vs ABFM1-125MHZ-VT5 |