Part Details for LVA82A by Aeroflex Inc
Overview of LVA82A by Aeroflex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LVA82A
LVA82A CAD Models
LVA82A Part Data Attributes
|
LVA82A
Aeroflex Inc
Buy Now
Datasheet
|
Compare Parts:
LVA82A
Aeroflex Inc
8.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW VOLTAGE AVALANCHE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 1 mA |
Alternate Parts for LVA82A
This table gives cross-reference parts and alternative options found for LVA82A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LVA82A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LVA82A | Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | MACOM | LVA82A vs LVA82A |
LVA82A | Zener Diode, 8.2V V(Z), 5%, 0.4W, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | LVA82A vs LVA82A |
LVA82A | Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | LVA82A vs LVA82A |