Part Details for LVF-211A-R by Omega Engineering
Results Overview of LVF-211A-R by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LVF-211A-R Information
LVF-211A-R by Omega Engineering is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 57202-S52-11A | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 22 Position ,2.00mm (0.079in) Pitch | |
| 57202-F52-11ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 22 Positions - 2mm (0.079inch) - Vertical | |
| 51741-10003211AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S 11P Vertical Receptacle. |
Price & Stock for LVF-211A-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08AM0894
|
Newark | Product Range:Lvf-200A-R Series Rohs Compliant: Yes |Omega LVF-211A-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$375.1300 | Buy Now |
|
DISTI #
LVF-211A-R
|
Avnet Americas | OPTIC SENSORS - Bulk (Alt: LVF-211A-R) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$375.1300 | Buy Now |