There are no models available for this part yet.
Overview of LVR075S-240-2 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LVR075S-240-2 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18-LVR075S-240-2TR-ND
|
DigiKey | PTC RESET FUSE 240V 750MA RADIAL Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
576-LVR075S-240-2
|
Mouser Electronics | Resettable Fuses - PPTC 240V .75A-HD 7.5A MAX RoHS: Compliant | 0 |
|
$0.8490 | Order Now | |
DISTI #
LVR075S-240-2
|
TTI | Resettable Fuses - PPTC 240V .75A-HD 7.5A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |
CAD Models for LVR075S-240-2 by Littelfuse Inc
Part Data Attributes for LVR075S-240-2 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
RMAX:0.483 OHMS AT 20 DEG CEL
|
Circuit RMS Voltage-Max
|
240 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
23.4 mm
|
Package Length
|
11.5 mm
|
Package Style
|
Radial
|
Package Width
|
4.8 mm
|
Packing Method
|
TR, 14.5 INCH
|
Reference Standard
|
CSA; TUV; UL
|
Resistance
|
0.316 Ω
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
OVERCURRENT PROTECTION
|
Working Voltage
|
240 V
|