Part Details for LVR075S-240-AP by Littelfuse Inc
Overview of LVR075S-240-AP by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LVR075S-240-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-LVR075S-240-APTB-ND
|
DigiKey | PTC RESET FUSE 240V 750MA RADIAL Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now |
Part Details for LVR075S-240-AP
LVR075S-240-AP CAD Models
LVR075S-240-AP Part Data Attributes
|
LVR075S-240-AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LVR075S-240-AP
Littelfuse Inc
PTC Resettable Fuse, 240V, 0.316ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | RMAX:0.483 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 240 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23.4 mm | |
Package Length | 11.5 mm | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.316 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 240 V |