-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1368
|
Newark | Fuse, Resettable Ptc, 240Vac, 0.75A, Tht, Thermistor Mounting:Through Hole, Product Range:Polyswitch Lvr Series, Holding Current:750Ma, Tripping Current:1.5A, Voltage Rating:240Vac, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Littelfuse LVR075S-240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1032 |
|
$0.5710 / $1.1300 | Buy Now |
DISTI #
LVR075S-240-ND
|
DigiKey | PTC RESET FUSE 240V 750MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10211 In Stock |
|
$0.4916 / $1.1500 | Buy Now |
DISTI #
650-LVR075S-240
|
Mouser Electronics | Resettable Fuses - PPTC LVR 240V .75A POLYSWITCH RESET RoHS: Compliant | 5901 |
|
$0.4910 / $1.1100 | Buy Now |
|
Future Electronics | PPTC-RLINE-PSW RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 2000Bulk |
|
$0.5400 / $0.6000 | Buy Now |
|
Future Electronics | PPTC-RLINE-PSW RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.4850 / $0.5350 | Buy Now |
|
Future Electronics | PPTC-RLINE-PSW RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.5400 / $0.6600 | Buy Now |
DISTI #
LVR075S-240
|
TTI | Resettable Fuses - PPTC LVR 240V .75A POLYSWITCH RESET RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 2000 In Stock |
|
$0.4920 / $0.5450 | Buy Now |
DISTI #
C1S425201072173
|
Chip1Stop | RF3174-000、PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 240VDC/240VAC 2.55W 18s 0.32Ohm Radial 11.5 X 4.8 X 23.4mm Bag RoHS: Compliant pbFree: Yes | 126 |
|
$1.0100 / $4.2200 | Buy Now |
DISTI #
C1S425201279563
|
Chip1Stop | RF3174-000 RoHS: Compliant pbFree: Yes | 1 |
|
$0.9430 | Buy Now |
|
LCSC | 240V 750mA 7.5A 1.5A Plugin Resettable Fuses ROHS | 10 |
|
$1.0227 / $1.5270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LVR075S-240
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LVR075S-240
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 240 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23.4 mm | |
Package Length | 11.5 mm | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.316 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 240 V |