Part Details for LW6F-33C25MW by IDEC Corporation
Results Overview of LW6F-33C25MW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LW6F-33C25MW Information
LW6F-33C25MW by IDEC Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LW6F-33C25MW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06N7411
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW6F-33C25MW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.6500 / $101.1600 | Buy Now |
|
DISTI #
1885-LW6F-33C25MW-ND
|
DigiKey | SWITCH SELECT 3P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.1400 | Buy Now |
|
DISTI #
199-LW6F33C25MW
|
Mouser Electronics | Control Switches 25mm Selector Switch Lighted | 0 |
|
$79.0300 / $90.8900 | Order Now |
|
DISTI #
71651067
|
RS | 25MM SELECTOR SWITCH LIGHTED Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.7300 / $99.7000 | RFQ |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.4700 / $82.8200 | Buy Now |
|
DISTI #
000000000003398027
|
Sager | Control Switches 25mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$77.7400 / $86.1100 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$68.4700 / $82.8200 | Buy Now |