Part Details for LX5250CDB by Microsemi Corporation
Overview of LX5250CDB by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LX5250CDB
LX5250CDB CAD Models
LX5250CDB Part Data Attributes
|
LX5250CDB
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX5250CDB
Microsemi Corporation
SCSI Terminator, 9-Line, 105ohm, PDSO36, ROHS COMPLIANT, QSOP-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, QSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SINGLE ENDED TERMINATION REQUIRES 3.5V TO 5.25V SUPPLY | |
Differential Output | YES | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Pull-up Resistance-Nom | 105 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.9 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LX5250CDB
This table gives cross-reference parts and alternative options found for LX5250CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX5250CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX5252CDB | SCSI Terminator, 9-Line, 105ohm, PDSO36, ROHS COMPLIANT, QSOP-36 | Microsemi Corporation | LX5250CDB vs LX5252CDB |
LX5250CDBT | SCSI Terminator, 9-Line, 105ohm, PDSO36, QSOP-36 | Microsemi Corporation | LX5250CDB vs LX5250CDBT |
LX5252CDBT | SCSI Terminator, 9-Line, 105ohm, PDSO36, QSOP-36 | Microsemi Corporation | LX5250CDB vs LX5252CDBT |
LX5250CDB-TR | SCSI Terminator, 9-Line, 105ohm, PDSO36, ROHS COMPLIANT, QSOP-36 | Microsemi Corporation | LX5250CDB vs LX5250CDB-TR |