There are no models available for this part yet.
Overview of LX7203-15ISMTR by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for LX7203-15ISMTR by Microsemi Corporation
Part Data Attributes for LX7203-15ISMTR by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Capacitance
|
47 µF
|
DC Resistance-Max
|
24.2 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
1 mm
|
Insertion Loss-Max
|
2 dB
|
JESD-609 Code
|
e3
|
Length
|
2.2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Material
|
PLASTIC
|
Packing Method
|
TAPE AND REEL
|
Rated Voltage
|
5.25 V
|
Terminal Finish
|
Matte Tin (Sn)
|
Width
|
1.35 mm
|
Alternate Parts for LX7203-15ISMTR
This table gives cross-reference parts and alternative options found for LX7203-15ISMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX7203-15ISMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX7203-15ISM-TR | Data Line Filter, 2 Function(s), 5.25V, 6 Pin(s), Plastic | Microsemi Corporation | LX7203-15ISMTR vs LX7203-15ISM-TR |