Part Details for LX8385A-00CDT by Microsemi Corporation
Overview of LX8385A-00CDT by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LX8385A-00CDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator | 3994 |
|
$2.3625 / $6.7500 | Buy Now |
|
Quest Components | Voltage Regulator | 1588 |
|
$3.5438 / $7.0875 | Buy Now |
Part Details for LX8385A-00CDT
LX8385A-00CDT CAD Models
LX8385A-00CDT Part Data Attributes
|
LX8385A-00CDT
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX8385A-00CDT
Microsemi Corporation
Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, PSSO2, PLASTIC, TO-252, DPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-252, DPAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.3 V | |
Input-Output Voltage Differential-Max | 7 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 8 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.52 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Width | 6.1 mm |
Alternate Parts for LX8385A-00CDT
This table gives cross-reference parts and alternative options found for LX8385A-00CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8385A-00CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM350BT | 1.2 V-33V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | LX8385A-00CDT vs LM350BT |
LM350T/NOPB | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LX8385A-00CDT vs LM350T/NOPB |
LM350T | 1.2 V-33V ADJUSTABLE POSITIVE REGULATOR, PSFM3 | Motorola Mobility LLC | LX8385A-00CDT vs LM350T |
NCV5662DSADJR4G | LDO Regulator, 2 A, Low Noise, with Enable Vout: Adj, 5 LEAD D2PAK, 800-REEL, Automotive Qualified | onsemi | LX8385A-00CDT vs NCV5662DSADJR4G |
LM350AT | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LX8385A-00CDT vs LM350AT |
NCP5663DSADJR4G | LDO Regulator, 3 A, Low Noise, with Enable Vout: Adj, 5 LEAD D2PAK, 800-REEL | onsemi | LX8385A-00CDT vs NCP5663DSADJR4G |
LM350AT/NOPB | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LX8385A-00CDT vs LM350AT/NOPB |