LX8385A-00CP
Description: Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN

Overview of LX8385A-00CP by Linfinity Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ML4800CP Rochester Electronics LLC 1A POWER FACTOR CONTROLLER WITH POST REGULATOR, 250kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16
MC68B00CP Rochester Electronics LLC MC68X00 - Monolithic 8-bit microprocessor 2.0 MHZ
MC6800CP Rochester Electronics MC6800 - Monolithic 8-bit microprocessor 1.0 MHZ

CAD Models for LX8385A-00CP by Linfinity Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LX8385A-00CP by Linfinity Microelectronics

LX8385A-00CP
Linfinity Microelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINFINITY MICROELECTRONICS
Package Description
PLASTIC, TO-220, 3 PIN
Reach Compliance Code
unknown
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
1.3 V
Dropout Voltage1-Nom
1.3 V
Input-Output Voltage Differential-Max
10 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Line Regulation-Max (%/V)
0.036
Load Regulation-Max(%)
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current1-Max
3 A
Output Voltage1-Max
8 V
Output Voltage1-Min
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Want to compare parts?
  1. LX8385A-00CP
    Linfinity Microelectronics
    Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN
    VS

Related Parts for LX8385A-00CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LX8385A-00CP by Linfinity Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LX8385A-00CP by Linfinity Microelectronics

Select Manufacturer
Which Manufacturer of LX8385A-00CP would you like to use for your alert(s)?
  • Please alert me when LX8385A-00CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LX8385A-00CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LX8385A-00CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LX8385A-00CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LX8385A-00CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LX8385A-00CP by Linfinity Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: