Part Details for LX8386-00IDD-TR by Microsemi Corporation
Overview of LX8386-00IDD-TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3500IDD#PBF | Analog Devices | Mono 2A Buck Reg Plus Lin Reg/ | |
LTC3600IDD#TRPBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
LT6100IDD#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Part Details for LX8386-00IDD-TR
LX8386-00IDD-TR CAD Models
LX8386-00IDD-TR Part Data Attributes
|
LX8386-00IDD-TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX8386-00IDD-TR
Microsemi Corporation
Adjustable Positive LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR |