LX8386-00IDDT
Description: Adjustable Positive LDO Regulator, 1.5V Dropout, PSSO3, PLASTIC, TO-263, 3 PIN

Overview of LX8386-00IDDT by Linfinity Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3600IDD#TRPBF Analog Devices 15V, 1.5A Sync R2R 1x Res Buck
LT3500IDD#TRPBF Analog Devices Mono 2A Buck Reg Plus Lin Reg/
LT6100IDD#TRPBF Analog Devices Prec, Gain Sel Hi Side C Sense

CAD Models for LX8386-00IDDT by Linfinity Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LX8386-00IDDT by Linfinity Microelectronics

LX8386-00IDDT
Linfinity Microelectronics
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINFINITY MICROELECTRONICS
Package Description
PLASTIC, TO-263, 3 PIN
Reach Compliance Code
unknown
Dropout Voltage1-Max
1.5 V
Input-Output Voltage Differential-Max
7 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
R-PSSO-G3
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Output Current1-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. LX8386-00IDDT
    Linfinity Microelectronics
    Adjustable Positive LDO Regulator, 1.5V Dropout, PSSO3, PLASTIC, TO-263, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LX8386-00IDDT by Linfinity Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LX8386-00IDDT by Linfinity Microelectronics

Select Manufacturer
Which Manufacturer of LX8386-00IDDT would you like to use for your alert(s)?
  • Please alert me when LX8386-00IDDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LX8386-00IDDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LX8386-00IDDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LX8386-00IDDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LX8386-00IDDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LX8386-00IDDT by Linfinity Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: