LX8587-00CDD-TR
Microsemi Corporation
Description: Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, BIPolar,

Overview of LX8587-00CDD-TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LT6100CDD#TRPBF Analog Devices Prec, Gain Sel Hi Side C Sense
LT6100CDD#PBF Analog Devices Prec, Gain Sel Hi Side C Sense

CAD Models for LX8587-00CDD-TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LX8587-00CDD-TR by Microsemi Corporation

LX8587-00CDD-TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
, SMSIP3H,.55TB
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
1.1 V
Line Regulation-Max (%/V)
0.036
Load Regulation-Max(%)
0.5%
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current1-Max
3 A
Output Voltage1-Max
5.5 V
Output Voltage1-Min
1.25 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SMSIP3H,.55TB
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Want to compare parts?
  1. LX8587-00CDD-TR
    Microsemi Corporation
    Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, BIPolar,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LX8587-00CDD-TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LX8587-00CDD-TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of LX8587-00CDD-TR would you like to use for your alert(s)?
  • Please alert me when LX8587-00CDD-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LX8587-00CDD-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LX8587-00CDD-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LX8587-00CDD-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LX8587-00CDD-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LX8587-00CDD-TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: