Part Details for LX8587-00CDDT by Linfinity Microelectronics
Overview of LX8587-00CDDT by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6100CDD#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Part Details for LX8587-00CDDT
LX8587-00CDDT CAD Models
LX8587-00CDDT Part Data Attributes
|
LX8587-00CDDT
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
LX8587-00CDDT
Linfinity Microelectronics
Adjustable Positive LDO Regulator, 2.5V Min, 3.6V Max, 1.3V Dropout, PSSO3, PLASTIC, TO-263, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | PLASTIC, TO-263, 3 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1.3 V | |
JESD-30 Code | R-PSSO-G3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |