Part Details for LX8587-00CP-TR by Microsemi Corporation
Overview of LX8587-00CP-TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4800CP | Rochester Electronics LLC | 1A POWER FACTOR CONTROLLER WITH POST REGULATOR, 250kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | |
MC68B00CP | Rochester Electronics LLC | MC68X00 - Monolithic 8-bit microprocessor 2.0 MHZ | |
MC6800CP | Rochester Electronics | MC6800 - Monolithic 8-bit microprocessor 1.0 MHZ |
Part Details for LX8587-00CP-TR
LX8587-00CP-TR CAD Models
LX8587-00CP-TR Part Data Attributes
|
LX8587-00CP-TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX8587-00CP-TR
Microsemi Corporation
Adjustable Positive LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR |