There are no models available for this part yet.
Overview of LX8587-00CP by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4800CP | Rochester Electronics LLC | 1A POWER FACTOR CONTROLLER WITH POST REGULATOR, 250kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | |
MC68B00CP | Rochester Electronics LLC | MC68X00 - Monolithic 8-bit microprocessor 2.0 MHZ | |
MC6800CP | Rochester Electronics | MC6800 - Monolithic 8-bit microprocessor 1.0 MHZ |
CAD Models for LX8587-00CP by Microsemi Corporation
Part Data Attributes for LX8587-00CP by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
PLASTIC, TO-220, 3 PIN
|
Reach Compliance Code
|
not_compliant
|
Dropout Voltage1-Max
|
1.3 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
3.6 V
|
Output Voltage1-Min
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-220
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for LX8587-00CP
This table gives cross-reference parts and alternative options found for LX8587-00CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8587-00CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ1117CM | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.2V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | LX8587-00CP vs EZ1117CM |
TCL1117CDB | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, BIPolar, PDSO4, SOT-223, 3 PIN | Telcom Semiconductor Inc | LX8587-00CP vs TCL1117CDB |
EZ1085IT | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.4V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Semtech Corporation | LX8587-00CP vs EZ1085IT |
CS-5201-1ST3 | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.2V Dropout, BIPolar, PSSO3, SOT-223, 3 PIN | Cherry Semiconductor Corporation | LX8587-00CP vs CS-5201-1ST3 |
EZ1117CST.TR | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.2V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4 PIN | Semtech Corporation | LX8587-00CP vs EZ1117CST.TR |
IRU1030CTPBF | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.3V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | International Rectifier | LX8587-00CP vs IRU1030CTPBF |
LX8117-00CST | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, BIPolar, PSSO3, PLASTIC, SOT-223, 3 PIN | Microsemi Corporation | LX8587-00CP vs LX8117-00CST |
LX8584A-00CP | Adjustable Positive LDO Regulator, 2.5V Min, 3.6V Max, 1.2V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | LX8587-00CP vs LX8584A-00CP |
LT1585ACT | Adjustable Positive LDO Regulator, 1.4V Dropout, PSFM3 | Analog Devices Inc | LX8587-00CP vs LT1585ACT |
IRU1010CYPBF | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.3V Dropout, PDSO4, PLASTIC, SOT-223, 3 PIN | International Rectifier | LX8587-00CP vs IRU1010CYPBF |
Related Parts for LX8587-00CP
-
LX8586A-00CPLinear Regulator ICs
-
LX7165-01CSPSwitching Regulator or Controllers
-
LX2207ILDPower Management Circuits
-
LXA06B600Rectifier Diodes
-
LXES1TBAA2-013Transient Suppressors
-
LXDC3EP15A-105Power Supply Modules
-
LXML-PR01-0175Visible LEDs
-
LX1725ILQAudio/Video Amplifiers
-
LX5506MLQRF/Microwave Amplifiers