Power Circuits
LX8819-33CDF-TR
Microsemi Corporation
Description: Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.217V1 Min, 1.25V2 Min, 3.383V1 Max, 5V2 Max, BIPolar, PSSO5, ROHS COMPLIANT, PLASTIC, S-PAK, 5-PIN

Overview of LX8819-33CDF-TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LX8819-33CDF-TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LX8819-33CDF-TR by Microsemi Corporation

LX8819-33CDF-TR
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
MODULE
Package Description
, SMSIP5H,.41,67TB
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
1.41 V
Dropout Voltage1-Nom
1.3 V
Dropout Voltage2-Max
1.46 V
Input Voltage Absolute-Max
13.5 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
9.395 mm
Line Regulation-Max
0.008%
Line Regulation-Max (%/V)
0.27
Load Regulation-Max
0.012%
Load Regulation-Max(%)
0.36%
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Current2-Max
1 A
Output Voltage1-Max
3.383 V
Output Voltage1-Min
3.217 V
Output Voltage1-Nom
3.3 V
Output Voltage2-Max
5 V
Output Voltage2-Min
1.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SMSIP5H,.41,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
2.16 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2.5%
Width
8 mm
Want to compare parts?
  1. LX8819-33CDF-TR
    Microsemi Corporation
    Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.217V1 Min, 1.25V2 Min, 3.383V1 Max, 5V2 Max, BIPolar, PSSO5, ROHS COMPLIANT, PLASTIC, S-PAK, 5-PIN
    VS

Alternate Parts for LX8819-33CDF-TR

This table gives cross-reference parts and alternative options found for LX8819-33CDF-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8819-33CDF-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LX8816-03CDFT Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.217V1 Min, 3.383V1 Max, PSSO5, PLASTIC, SPAK-5 Microsemi Corporation LX8819-33CDF-TR vs LX8816-03CDFT
LX8816-01CDFT Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.437V1 Min, 2.563V1 Max, PSSO5, PLASTIC, SPAK-5 Microsemi Corporation LX8819-33CDF-TR vs LX8816-01CDFT
LX8819-25CDFT Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.437V1 Min, 2.562V1 Max, 5V2 Max, PSSO5, PLASTIC, S-PAK, 5 PIN Microsemi Corporation LX8819-33CDF-TR vs LX8819-25CDFT
M29150G-TN5-T Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.9V1 Min, 5.1V1 Max, PSSO5, HALOGEN FREE, TO-252, 5 PIN Unisonic Technologies Co Ltd LX8819-33CDF-TR vs M29150G-TN5-T
LX8819-25CDT-TR Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.437V1 Min, 1.25V2 Min, 2.562V1 Max, 5V2 Max, BIPolar, PSSO5, PLASTIC, TO-252, D-PAK, 5-PIN Microsemi Corporation LX8819-33CDF-TR vs LX8819-25CDT-TR
UR10033L-TN5-R Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 3.366V1 Max, BIPolar, PSSO5, TO-252, 5 PIN Unisonic Technologies Co Ltd LX8819-33CDF-TR vs UR10033L-TN5-R
LX8819-33CDF Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.217V1 Min, 1.25V2 Min, 3.383V1 Max, 5V2 Max, BIPolar, PSSO5, ROHS COMPLIANT, PLASTIC, S-PAK, 5-PIN Microsemi Corporation LX8819-33CDF-TR vs LX8819-33CDF
NCP5504DTRKG LDO Regulator, 250 mA, Dual Output, Low Noise, DPAK 5 Center Lead Crop, 2500-REEL onsemi LX8819-33CDF-TR vs NCP5504DTRKG
LX8819-25CDF-TR Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.437V1 Min, 1.25V2 Min, 2.562V1 Max, 5V2 Max, BIPolar, PSSO5, ROHS COMPLIANT, PLASTIC, S-PAK, 5-PIN Microsemi Corporation LX8819-33CDF-TR vs LX8819-25CDF-TR
ST2L01K5R DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, PSSO5, POWER FLEX SPAK-5 STMicroelectronics LX8819-33CDF-TR vs ST2L01K5R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LX8819-33CDF-TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LX8819-33CDF-TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of LX8819-33CDF-TR would you like to use for your alert(s)?
  • Please alert me when LX8819-33CDF-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LX8819-33CDF-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LX8819-33CDF-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LX8819-33CDF-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LX8819-33CDF-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LX8819-33CDF-TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: