LXA16VB33RM6X15LL
United Chemi-Con Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED

Overview of LXA16VB33RM6X15LL by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LXA16VB33RM6X15LL by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LXA16VB33RM6X15LL by United Chemi-Con Inc

LXA16VB33RM6X15LL
United Chemi-Con Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.00528 mA
Manufacturer Series
LXA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
56 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Shape
WIRE
Want to compare parts?
  1. LXA16VB33RM6X15LL
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for LXA16VB33RM6X15LL

This table gives cross-reference parts and alternative options found for LXA16VB33RM6X15LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXA16VB33RM6X15LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1WS1CAB336MAP6L007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MMH RADIAL LEADED Samwha Electronics LXA16VB33RM6X15LL vs 1WS1CAB336MAP6L007
TD04RLXA16VB33MF25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Chemi-Con LXA16VB33RM6X15LL vs TD04RLXA16VB33MF25
NRWA330M16V5X11TRF1F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 2.5 MML RADIAL LEADED, CAN, ROHS COMPLIANT NIC Components Corp LXA16VB33RM6X15LL vs NRWA330M16V5X11TRF1F
B41043A5336M006 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos LXA16VB33RM6X15LL vs B41043A5336M006
RJD-16V330ME3# Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED TAIYO YUDEN LXA16VB33RM6X15LL vs RJD-16V330ME3#
ESX330M16R5X11T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp LXA16VB33RM6X15LL vs ESX330M16R5X11T35
WS1C336M6L007PA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7MMH RADIAL LEADED Samwha Electronics LXA16VB33RM6X15LL vs WS1C336M6L007PA
RK1C336M6L007PC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7MMH RADIAL LEADED Samwha Electronics LXA16VB33RM6X15LL vs RK1C336M6L007PC
NSRW330M16V6.3X5TRNF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT NIC Components Corp LXA16VB33RM6X15LL vs NSRW330M16V6.3X5TRNF
ECEA1CFE330 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components LXA16VB33RM6X15LL vs ECEA1CFE330

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LXA16VB33RM6X15LL by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LXA16VB33RM6X15LL by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of LXA16VB33RM6X15LL would you like to use for your alert(s)?
  • Please alert me when LXA16VB33RM6X15LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LXA16VB33RM6X15LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LXA16VB33RM6X15LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LXA16VB33RM6X15LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LXA16VB33RM6X15LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LXA16VB33RM6X15LL by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: