Part Details for LXJ10VB182M12X20LL by United Chemi-Con Inc
Overview of LXJ10VB182M12X20LL by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXJ10VB182M12X20LL
LXJ10VB182M12X20LL CAD Models
LXJ10VB182M12X20LL Part Data Attributes:
|
LXJ10VB182M12X20LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
LXJ10VB182M12X20LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead Configurations | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.54 mA | |
Length | 20 mm | |
Manufacturer Series | LXJ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1360 mA | |
Series | LXJ | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Shape | WIRE |
Alternate Parts for LXJ10VB182M12X20LL
This table gives cross-reference parts and alternative options found for LXJ10VB182M12X20LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXJ10VB182M12X20LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX182M10V12.5X20TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | LXJ10VB182M12X20LL vs NRSX182M10V12.5X20TB |
8182LBMAB20LMN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF | Fenghua (HK) Electronics Ltd | LXJ10VB182M12X20LL vs 8182LBMAB20LMN70 |
SXE10VB182M12X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | LXJ10VB182M12X20LL vs SXE10VB182M12X20LL |
NRSX182M10V12.5X20TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | LXJ10VB182M12X20LL vs NRSX182M10V12.5X20TR |
MAL213664182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | LXJ10VB182M12X20LL vs MAL213664182E3 |
LXV10VB1800MK20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LXJ10VB182M12X20LL vs LXV10VB1800MK20 |
MAL213654182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | LXJ10VB182M12X20LL vs MAL213654182E3 |
188RCZ010M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | LXJ10VB182M12X20LL vs 188RCZ010M |
MAL213634182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | LXJ10VB182M12X20LL vs MAL213634182E3 |