Part Details for LXJ35VB681M12X25LL by United Chemi-Con Inc
Overview of LXJ35VB681M12X25LL by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXJ35VB681M12X25LL
LXJ35VB681M12X25LL CAD Models
LXJ35VB681M12X25LL Part Data Attributes
|
LXJ35VB681M12X25LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
LXJ35VB681M12X25LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead Configurations | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.714 mA | |
Length | 25 mm | |
Manufacturer Series | LXJ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1700 mA | |
Series | LXJ | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for LXJ35VB681M12X25LL
This table gives cross-reference parts and alternative options found for LXJ35VB681M12X25LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXJ35VB681M12X25LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8681LEMAB25LMN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | LXJ35VB681M12X25LL vs 8681LEMAB25LMN70 |
8681LEMAB25LMN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | LXJ35VB681M12X25LL vs 8681LEMAB25LMN5N |
RJH-35V681MI6#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | LXJ35VB681M12X25LL vs RJH-35V681MI6#-F51 |
UPJ1V681MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LXJ35VB681M12X25LL vs UPJ1V681MHD1TN |
8681LEMAB25LM00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | LXJ35VB681M12X25LL vs 8681LEMAB25LM00E |
8681LEMAB25LMN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | LXJ35VB681M12X25LL vs 8681LEMAB25LMN7N |
UPJ1V681MHDCP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LXJ35VB681M12X25LL vs UPJ1V681MHDCP |
RZF681M1VCC-1225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Surge Components Inc | LXJ35VB681M12X25LL vs RZF681M1VCC-1225 |
ELXV350EBC681MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | LXJ35VB681M12X25LL vs ELXV350EBC681MK25S |
UPM1V681MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LXJ35VB681M12X25LL vs UPM1V681MHD1CV |