-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9766
|
Newark | Variable Capacitor, 30-60Pf, Smd, Capacitance Min:30Pf, Capacitance Max:60Pf, Voltage Rating:50Vac, Product Range:Lxrw Series, Capacitance Tolerance:-, Capacitor Terminals:Smd, Adjustment Type:-, Operating Temperature Min:-30°C, Rohs Compliant: Yes |Murata LXRW0YV600-054 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6390 |
|
$0.4800 / $0.6730 | Buy Now |
DISTI #
490-18379-1-ND
|
DigiKey | CAP TRIMMER 30-60PF 50V SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59919 In Stock |
|
$0.2725 / $0.9100 | Buy Now |
DISTI #
LXRW0YV600-054
|
Avnet Americas | Trimmer Capacitor, 30 pF to 60 pF, 50 V, CSP - Tape and Reel (Alt: LXRW0YV600-054) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3444 / $0.3610 | Buy Now |
DISTI #
81-LXRW0YV600-054
|
Mouser Electronics | Trimmer / Variable Capacitors Variable Capacitors WLCSP 60pFa.0V/30pFa.3V RoHS: Compliant | 26583 |
|
$0.2670 / $0.9000 | Buy Now |
|
Future Electronics | Variable Capacitor LXRW0YV600-054 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.2700 | Buy Now |
DISTI #
LXRW0YV600-054
|
Avnet Americas | Trimmer Capacitor, 30 pF to 60 pF, 50 V, CSP - Tape and Reel (Alt: LXRW0YV600-054) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3444 / $0.3610 | Buy Now |
DISTI #
LXRW0YV600-054
|
TME | Trimmer: ceramic, 1.5pF÷3pF, SMD, Uoper: 50VDC, 0.6x0.6x0.3mm Min Qty: 10 | 7190 |
|
$0.3160 / $0.5620 | Buy Now |
DISTI #
LXRW0YV600-054
|
Avnet Americas | Trimmer Capacitor, 30 pF to 60 pF, 50 V, CSP - Tape and Reel (Alt: LXRW0YV600-054) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3444 / $0.3610 | Buy Now |
DISTI #
LXRW0YV600-054
|
Avnet Abacus | Trimmer Capacitor, 30 pF to 60 pF, 50 V, CSP (Alt: LXRW0YV600-054) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3052318RL
|
element14 Asia-Pacific | VARIABLE CAPACITOR, 30-60PF, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 6390 |
|
$0.2871 / $0.4944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LXRW0YV600-054
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LXRW0YV600-054
Murata Manufacturing Co Ltd
Variable Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance-Max | 60 pF | |
Capacitance-Min | 30 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Size Code | 0202 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Width | 0.6 mm |