-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9769
|
Newark | Variable Capacitor, 16.5-33Pf, Smd, Capacitance Min:16.5Pf, Capacitance Max:33Pf, Voltage Rating:50Vac, Product Range:Lxrw Series, Capacitance Tolerance:-, Capacitor Terminals:Smd, Adjustment Type:-, Operating Temperature Min:-30°C, Rohs Compliant: Yes |Murata LXRW19V330-050 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2850 |
|
$0.5130 / $0.9880 | Buy Now |
DISTI #
490-18376-1-ND
|
DigiKey | CAP TRIMMER 16.5-33PF 50V SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2918 In Stock |
|
$0.2919 / $0.9800 | Buy Now |
DISTI #
LXRW19V330-050
|
Avnet Americas | Cap Trimmer 16.5pF/33pF 85°C Emboss T/R - Tape and Reel (Alt: LXRW19V330-050) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3423 / $0.3779 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2620 | Buy Now |
DISTI #
LXRW19V330-050
|
Avnet Americas | Cap Trimmer 16.5pF/33pF 85°C Emboss T/R - Tape and Reel (Alt: LXRW19V330-050) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3423 / $0.3779 | Buy Now |
DISTI #
LXRW19V330-050
|
TME | Trimmer: ceramic, 16.5pF÷33pF, SMD, Uoper: 50VDC, 1.3x0.9x0.6mm Min Qty: 3000 | 0 |
|
$0.3240 | RFQ |
DISTI #
LXRW19V330-050
|
Avnet Americas | Cap Trimmer 16.5pF/33pF 85°C Emboss T/R - Tape and Reel (Alt: LXRW19V330-050) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3423 / $0.3779 | Buy Now |
DISTI #
3052316RL
|
element14 Asia-Pacific | VARIABLE CAPACITOR, 16.5-33PF, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 2850 |
|
$0.3061 / $0.3486 | Buy Now |
DISTI #
3052316
|
element14 Asia-Pacific | VARIABLE CAPACITOR, 16.5-33PF, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2850 |
|
$0.3061 / $0.4072 | Buy Now |
DISTI #
3052316RL
|
Farnell | VARIABLE CAPACITOR, 16.5-33PF, SMD RoHS: Compliant Min Qty: 50 Lead time: 19 Weeks, 1 Days Container: Reel | 2850 |
|
$0.3069 / $0.4916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LXRW19V330-050
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LXRW19V330-050
Murata Manufacturing Co Ltd
Variable Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance-Max | 33 pF | |
Capacitance-Min | 16.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Height | 0.6 mm | |
Length | 1.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Size Code | 0504 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Width | 0.9 mm |