Part Details for LXT972ALC by Level One
Results Overview of LXT972ALC by Level One
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LXT972ALC Information
LXT972ALC by Level One is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LXT972ALC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
|
Quest Components | IC,LAN TRANSCEIVER,SINGLE,CMOS,QFP,64PIN,PLASTIC | 57 |
|
$7.4000 / $12.0000 | Buy Now |
|
|
Quest Components | IC,LAN TRANSCEIVER,SINGLE,CMOS,QFP,64PIN,PLASTIC | 2 |
|
$8.0000 / $12.0000 | Buy Now |
US Tariff Estimator: LXT972ALC by Level One
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LXT972ALC
LXT972ALC Part Data Attributes
|
|
LXT972ALC
Level One
Buy Now
Datasheet
|
Compare Parts:
LXT972ALC
Level One
Ethernet Transceiver, CMOS, PQFP64
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFP | |
| Package Description | Qfp, | |
| Pin Count | 64 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PQFP-G64 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Ethernet Transceiver | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Position | Quad |
Alternate Parts for LXT972ALC
This table gives cross-reference parts and alternative options found for LXT972ALC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT972ALC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LXT972ALC | Intel Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64 | LXT972ALC vs LXT972ALC |
LXT972ALC Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital signal traces separate and avoid crossing them over each other.
-
Use a heat sink with a thermal conductivity of at least 1 W/m-K and ensure good airflow around the device. Also, consider using a thermal interface material with a thermal conductivity of at least 5 W/m-K.
-
The maximum allowable voltage on the VCC pin is 3.6V. Exceeding this voltage may damage the device.
-
Check the TXEN pin for proper signal integrity, ensure the clock signal is stable, and verify that the data is being properly formatted and transmitted.
-
Yes, the LXT972ALC can be used in half-duplex mode by controlling the TXEN and RXEN pins accordingly. However, this may require additional external circuitry and software control.