LXV100VB68MJ25
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED

Overview of LXV100VB68MJ25 by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for LXV100VB68MJ25 by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LXV100VB68MJ25 by Chemi-Con

LXV100VB68MJ25
Chemi-Con
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
520 mΩ
JESD-609 Code
e0
Leakage Current
0.068 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
795 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. LXV100VB68MJ25
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for LXV100VB68MJ25

This table gives cross-reference parts and alternative options found for LXV100VB68MJ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXV100VB68MJ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8680LDM1025LM04E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF Fenghua (HK) Electronics Ltd LXV100VB68MJ25 vs 8680LDM1025LM04E
ELXV101ETD680MJ25C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, Chemi-Con LXV100VB68MJ25 vs ELXV101ETD680MJ25C
8680LDM1025LMN5P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF Fenghua (HK) Electronics Ltd LXV100VB68MJ25 vs 8680LDM1025LMN5P
8680LDM1025LM01F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF Fenghua (HK) Electronics Ltd LXV100VB68MJ25 vs 8680LDM1025LM01F
UPJ2A680MHDCV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, Nichicon Corporation LXV100VB68MJ25 vs UPJ2A680MHDCV
8680LDM1025LM01C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF Fenghua (HK) Electronics Ltd LXV100VB68MJ25 vs 8680LDM1025LM01C
ELXV101ETE680MJ25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, TR Chemi-Con LXV100VB68MJ25 vs ELXV101ETE680MJ25S
UPM2A680MPD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, Nichicon Corporation LXV100VB68MJ25 vs UPM2A680MPD1CP
ELXV101ETD680MJ25N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, Chemi-Con LXV100VB68MJ25 vs ELXV101ETD680MJ25N
UPJ2A680MPD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF Nichicon Corporation LXV100VB68MJ25 vs UPJ2A680MPD1TD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LXV100VB68MJ25 by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LXV100VB68MJ25 by Chemi-Con

Select Manufacturer
Which Manufacturer of LXV100VB68MJ25 would you like to use for your alert(s)?
  • Please alert me when LXV100VB68MJ25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LXV100VB68MJ25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LXV100VB68MJ25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LXV100VB68MJ25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LXV100VB68MJ25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LXV100VB68MJ25 by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: