LXV50VB2200MM40
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED

Overview of LXV50VB2200MM40 by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for LXV50VB2200MM40 by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LXV50VB2200MM40 by Chemi-Con

LXV50VB2200MM40
Chemi-Con
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ESR
50 mΩ
JESD-609 Code
e0
Leakage Current
1.1 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
2790 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. LXV50VB2200MM40
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for LXV50VB2200MM40

This table gives cross-reference parts and alternative options found for LXV50VB2200MM40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXV50VB2200MM40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELXV500ETD222MM40M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, Chemi-Con LXV50VB2200MM40 vs ELXV500ETD222MM40M
UPJ1H222MHD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, Nichicon Corporation LXV50VB2200MM40 vs UPJ1H222MHD1CA
UPJ1H222MHDTO Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, Nichicon Corporation LXV50VB2200MM40 vs UPJ1H222MHDTO
8222LFM1840LM01P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd LXV50VB2200MM40 vs 8222LFM1840LM01P
8222LFM1840LMN7P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd LXV50VB2200MM40 vs 8222LFM1840LMN7P
8222LFM1840LM04P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd LXV50VB2200MM40 vs 8222LFM1840LM04P
RZ1H228M18040CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics LXV50VB2200MM40 vs RZ1H228M18040CS
UPJ1H222MHDCP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, Nichicon Corporation LXV50VB2200MM40 vs UPJ1H222MHDCP
8222LFM1840LM04B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd LXV50VB2200MM40 vs 8222LFM1840LM04B
LESRA2200M50TR18X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF IBS Electronics Inc LXV50VB2200MM40 vs LESRA2200M50TR18X40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LXV50VB2200MM40 by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LXV50VB2200MM40 by Chemi-Con

Select Manufacturer
Which Manufacturer of LXV50VB2200MM40 would you like to use for your alert(s)?
  • Please alert me when LXV50VB2200MM40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LXV50VB2200MM40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LXV50VB2200MM40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LXV50VB2200MM40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LXV50VB2200MM40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LXV50VB2200MM40 by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: