LY62256RL-55LLI
Lyontek Inc
Description: Standard SRAM,

Overview of LY62256RL-55LLI by Lyontek Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LY62256RL-55LLI by Lyontek Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 53W0610
Newark Sram, 256K, 32Kx8, 2.7-5.5V, 28Stsop, Memory Size:256Kbit, Sram Memory Configuration:32K X 8Bit, Supply Voltage Range:2.7V To 5.5V, Memory Case Style:Tsop-I, No. Of Pins:28Pins, Access Time:55Ns, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Lyontek LY62256RL-55LLI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 93
  • 1 $2.7200
  • 10 $2.3200
  • 100 $1.8600
  • 936 $1.7200
  • 1,404 $1.5400
  • 2,808 $1.2500
  • 5,148 $1.2100
$1.2100 / $2.7200 Buy Now

CAD Models for LY62256RL-55LLI by Lyontek Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LY62256RL-55LLI by Lyontek Inc

LY62256RL-55LLI
Lyontek Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LYONTEK INC
Package Description
TSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Samacsys Manufacturer
Lyontek Inc.
Access Time-Max
55 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Current-Max
0.45 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
Want to compare parts?
  1. LY62256RL-55LLI
    Lyontek Inc
    Standard SRAM,
    VS

Related Parts for LY62256RL-55LLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LY62256RL-55LLI by Lyontek Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LY62256RL-55LLI by Lyontek Inc

Select Manufacturer
Which Manufacturer of LY62256RL-55LLI would you like to use for your alert(s)?
  • Please alert me when LY62256RL-55LLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LY62256RL-55LLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LY62256RL-55LLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LY62256RL-55LLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LY62256RL-55LLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LY62256RL-55LLI by Lyontek Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: