Part Details for LZ1-00R602-0000 by LED Engin Inc
Overview of LZ1-00R602-0000 by LED Engin Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LZ1-00R602-0000
LZ1-00R602-0000 CAD Models
LZ1-00R602-0000 Part Data Attributes
|
LZ1-00R602-0000
LED Engin Inc
Buy Now
Datasheet
|
Compare Parts:
LZ1-00R602-0000
LED Engin Inc
Infrared LED, 3.2mm, 1-Element, 850nm, ROHS COMPLIANT, CERAMIC, SURFACE MOUNT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LED ENGIN INC | |
Package Description | ROHS COMPLIANT, CERAMIC, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 1.2 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1375 mW | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Size | 3.2 mm |
Alternate Parts for LZ1-00R602-0000
This table gives cross-reference parts and alternative options found for LZ1-00R602-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LZ1-00R602-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LZ1-00R602-0000 | Infrared LED, | OSRAM Opto Semiconductors | LZ1-00R602-0000 vs LZ1-00R602-0000 |