LZ2313H5
Description: CCD Sensor, 14.55-16V, Rectangular, Through Hole Mount, 1.78 MM PITCH, WINDOWED, CERAMIC, DIP-16

Overview of LZ2313H5 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for LZ2313H5 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LZ2313H5 by Sharp Corp

LZ2313H5
Sharp Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
1.78 MM PITCH, WINDOWED, CERAMIC, DIP-16
Reach Compliance Code
unknown
Additional Feature
ELECTRONIC SHUTTER
Body Breadth
12.4 mm
Body Height
3.42 mm
Body Length or Diameter
14 mm
Horizontal Pixel
512
Housing
CERAMIC, GLASS-SEALED
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Optical Format
1/3 inch
Output Range
14.55-16V
Output Type
ANALOG VOLTAGE
Package Shape/Style
RECTANGULAR
Pixel Size
9.6X7.5 µm
Sensors/Transducers Type
IMAGE SENSOR,CCD
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
Vertical Pixel
492
Want to compare parts?
  1. LZ2313H5
    Sharp Corp
    CCD Sensor, 14.55-16V, Rectangular, Through Hole Mount, 1.78 MM PITCH, WINDOWED, CERAMIC, DIP-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LZ2313H5 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LZ2313H5 by Sharp Corp

Select Manufacturer
Which Manufacturer of LZ2313H5 would you like to use for your alert(s)?
  • Please alert me when LZ2313H5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LZ2313H5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LZ2313H5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LZ2313H5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LZ2313H5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LZ2313H5 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: