There are no models available for this part yet.
Overview of M02066G-21 by Mindspeed Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
CAD Models for M02066G-21 by Mindspeed Technologies Inc
Part Data Attributes for M02066G-21 by Mindspeed Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MINDSPEED TECHNOLOGIES INC
|
Part Package Code
|
BCC
|
Package Description
|
HVQCCN,
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-30 Code
|
S-XBCC-N24
|
JESD-609 Code
|
e4
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC24,.16SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4 mm
|
Alternate Parts for M02066G-21
This table gives cross-reference parts and alternative options found for M02066G-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M02066G-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M02066-21 | Interface Circuit, BCC-24 | Mindspeed Technologies Inc | M02066G-21 vs M02066-21 |