M0268SC200
Description: DIODE 120 A, 2000 V, SILICON, RECTIFIER DIODE, Rectifier Diode

Overview of M0268SC200 by IXYS UK Westcode

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for M0268SC200 by IXYS UK Westcode
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M0268SC200 by IXYS UK Westcode

M0268SC200
IXYS UK Westcode
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
WESTCODE SEMICONDUCTORS LTD
Package Description
O-MUPM-D1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
4670 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
120 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
2000 V
Reverse Recovery Time-Max
2.8 µs
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. M0268SC200
    IXYS UK Westcode
    DIODE 120 A, 2000 V, SILICON, RECTIFIER DIODE, Rectifier Diode
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M0268SC200 by IXYS UK Westcode.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M0268SC200 by IXYS UK Westcode

Select Manufacturer
Which Manufacturer of M0268SC200 would you like to use for your alert(s)?
  • Please alert me when M0268SC200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M0268SC200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M0268SC200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M0268SC200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M0268SC200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M0268SC200 by IXYS UK Westcode

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: