Part Details for M0614FV4 by L3 Harris Narda-Miteq
Overview of M0614FV4 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for M0614FV4
M0614FV4 CAD Models
M0614FV4 Part Data Attributes
|
M0614FV4
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
M0614FV4
L3 Harris Narda-Miteq
6000 MHz - 14000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 8 dB CONVERSION LOSS-MAX
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Conversion Loss-Max | 8 dB | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 6000 MHz | |
RF/Microwave Device Type | DOUBLE BALANCED |