Part Details for M1300M1 by Pulse Electronics Corporation
Overview of M1300M1 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1300M1
M1300M1 CAD Models
M1300M1 Part Data Attributes
|
M1300M1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M1300M1
Pulse Electronics Corporation
Current Sense Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | AEC-Q200 | |
Height | 7.11 mm | |
Length | 12.57 mm | |
Load Resistance | 0.3 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Type | WOUND PRIMARY | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:50 | |
Width | 12.45 mm |