There are no models available for this part yet.
Overview of M1AFS600-FG484I by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M1AFS600-FG484I by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ7391
|
Newark | Fusion Fpga, Arm Cortex-M1, 600K System Gates 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M1AFS600-FG484I RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$309.4700 / $330.6800 | Buy Now | |
DISTI #
M1AFS600-FG484I-ND
|
DigiKey | IC FPGA 172 I/O 484FBGA Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$335.2503 | Buy Now | |
DISTI #
M1AFS600-FG484I
|
Avnet Americas | FPGA Fusion Family 600K Gates 1098.9MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA - Trays (Alt: M1AFS600-FG484I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$309.4700 / $335.2500 | Buy Now | |
DISTI #
494-M1AFS600-FG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 600K System Gates RoHS: Not Compliant | 0 |
|
$335.2500 | Order Now | |
DISTI #
M1AFS600-FG484I
|
Microchip Technology Inc | Fusion FPGA, ARM Cortex-M1, 600K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$163.1000 / $335.2500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$305.9400 / $897.9300 | Buy Now | ||
NAC | M1AFS600-FG484I RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$294.3700 / $344.8300 | Buy Now | ||
DISTI #
M1AFS600-FG484I
|
Avnet Silica | (Alt: M1AFS600-FG484I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$305.9400 / $897.9300 | Buy Now |
CAD Models for M1AFS600-FG484I by Microchip Technology Inc
Part Data Attributes for M1AFS600-FG484I by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
FBGA-484
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
JESD-30 Code
|
S-PBGA-B484
|
JESD-609 Code
|
e0
|
Length
|
23 mm
|
Moisture Sensitivity Level
|
3
|
Number of Equivalent Gates
|
600000
|
Number of Inputs
|
172
|
Number of Logic Cells
|
13824
|
Number of Outputs
|
172
|
Number of Terminals
|
484
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
600000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA484,22X22,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.44 mm
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.425 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
23 mm
|
Alternate Parts for M1AFS600-FG484I
This table gives cross-reference parts and alternative options found for M1AFS600-FG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1AFS600-FG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1AFS600-FGG484K | Field Programmable Gate Array, 350MHz, 13824-Cell, CMOS, PBGA484 | Microchip Technology Inc | M1AFS600-FG484I vs M1AFS600-FGG484K |
M1AFS600-FGG484 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | Microchip Technology Inc | M1AFS600-FG484I vs M1AFS600-FGG484 |
M1AFS600-FGG484 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA484, 1 MM PITCH, GREEN, FBGA-484 | Microsemi Corporation | M1AFS600-FG484I vs M1AFS600-FGG484 |
M1AFS600-FGG484YK | Field Programmable Gate Array | Microchip Technology Inc | M1AFS600-FG484I vs M1AFS600-FGG484YK |
M1AFS600-FG484YK | Field Programmable Gate Array | Microchip Technology Inc | M1AFS600-FG484I vs M1AFS600-FG484YK |
M1AFS600-FG484K | Field Programmable Gate Array, 350MHz, 13824-Cell, CMOS, PBGA484 | Microchip Technology Inc | M1AFS600-FG484I vs M1AFS600-FG484K |
M1AFS600-FG484 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484, 1 MM PITCH, FBGA-484 | Microsemi Corporation | M1AFS600-FG484I vs M1AFS600-FG484 |
M1AFS600-FGG484Y | Field Programmable Gate Array | Microchip Technology Inc | M1AFS600-FG484I vs M1AFS600-FGG484Y |
M1AFS600-FG484Y | Field Programmable Gate Array | Microchip Technology Inc | M1AFS600-FG484I vs M1AFS600-FG484Y |
M1AFS600-FGG484I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | Microchip Technology Inc | M1AFS600-FG484I vs M1AFS600-FGG484I |