Part Details for M1MA151KT1 by onsemi
Overview of M1MA151KT1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for M1MA151KT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7595
|
Newark | Diode Gen Purp 40V 100Ma Sc59 |Onsemi M1MA151KT1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
|
Rochester Electronics | DIODE GEN PURP 40V 100MA SC59 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 58000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for M1MA151KT1
M1MA151KT1 CAD Models
M1MA151KT1 Part Data Attributes
|
M1MA151KT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
M1MA151KT1
onsemi
0.1A, 40V, SILICON, SIGNAL DIODE, CASE 318D-04, SC-59, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 | |
Package Description | CASE 318D-04, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318D-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for M1MA151KT1
This table gives cross-reference parts and alternative options found for M1MA151KT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1MA151KT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1MA151AT1G | Switching Diode 40V, SC-59 3 LEAD, 3000-REEL | onsemi | M1MA151KT1 vs M1MA151AT1G |
M1MA151KT1 | 0.1A, 40V, SILICON, SIGNAL DIODE, SC-59, 3 PIN | Motorola Mobility LLC | M1MA151KT1 vs M1MA151KT1 |
M1MA151KT1G | 40 V Switching Diode, SC-59 3 LEAD, 3000-REEL | onsemi | M1MA151KT1 vs M1MA151KT1G |
M1MA151KT2 | 0.1A, SILICON, SIGNAL DIODE, SC-59, 3 PIN | onsemi | M1MA151KT1 vs M1MA151KT2 |