Part Details for M1MA151KT1G by onsemi
Overview of M1MA151KT1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for M1MA151KT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7588
|
Newark | Switching Diode, 80V, 100Ma, Sc-59, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:3Ns, Forward Surge Current:500Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi M1MA151KT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0350 | Buy Now |
DISTI #
M1MA151KT1GOSCT-ND
|
DigiKey | DIODE GEN PURP 40V 100MA SC59 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12899 In Stock |
|
$0.0210 / $0.2100 | Buy Now |
DISTI #
M1MA151KT1G
|
Avnet Americas | Diode Small Signal Switching 40V 0.1A 3-Pin SC-59 T/R - Tape and Reel (Alt: M1MA151KT1G) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 84000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
M1MA151KT1G
|
Avnet Americas | Diode Small Signal Switching 40V 0.1A 3-Pin SC-59 T/R - Tape and Reel (Alt: M1MA151KT1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 84000 Factory Stock |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
863-M1MA151KT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS SWCH DIO 40V TR RoHS: Compliant | 13547 |
|
$0.0230 / $0.2100 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 0.1A, 40V RoHS: Compliant Status: Active Min Qty: 1 | 848875 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
M1MA151KT1G
|
Avnet Silica | Diode Small Signal Switching 40V 0.1A 3-Pin SC-59 T/R (Alt: M1MA151KT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M1MA151KT1G
|
EBV Elektronik | Diode Small Signal Switching 40V 0.1A 3-Pin SC-59 T/R (Alt: M1MA151KT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 312000 |
|
$0.0160 | RFQ |
Part Details for M1MA151KT1G
M1MA151KT1G CAD Models
M1MA151KT1G Part Data Attributes
|
M1MA151KT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M1MA151KT1G
onsemi
40 V Switching Diode, SC-59 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 3 LEAD | |
Package Description | LEAD FREE, CASE 318D-04, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318D-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for M1MA151KT1G
This table gives cross-reference parts and alternative options found for M1MA151KT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1MA151KT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1MA151AT1G | Switching Diode 40V, SC-59 3 LEAD, 3000-REEL | onsemi | M1MA151KT1G vs M1MA151AT1G |
M1MA151KT1 | 0.1A, 40V, SILICON, SIGNAL DIODE, SC-59, 3 PIN | Motorola Mobility LLC | M1MA151KT1G vs M1MA151KT1 |
M1MA151KT2 | 0.1A, SILICON, SIGNAL DIODE, SC-59, 3 PIN | onsemi | M1MA151KT1G vs M1MA151KT2 |