There are no models available for this part yet.
Overview of M1MA152KT1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M1MA152KT1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M1MA152KT1
|
Avnet Americas | - Tape and Reel (Alt: M1MA152KT1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 Partner Stock |
|
RFQ | ||
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.1A, 80V V(RRM), SILICON | 12000 |
|
$0.0218 / $0.0672 | Buy Now | ||
Rochester Electronics | DIODE GEN PURP 80V 100MA SC59 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.0224 / $0.0263 | Buy Now |
CAD Models for M1MA152KT1 by onsemi
Part Data Attributes for M1MA152KT1 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SC-59
|
Package Description
|
CASE 318D-04, SC-59, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 318D-04
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Factory Lead Time
|
4 Weeks
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
0.5 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
80 V
|
Reverse Recovery Time-Max
|
0.003 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for M1MA152KT1
This table gives cross-reference parts and alternative options found for M1MA152KT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1MA152KT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1MA152AT1 | Switching Diode 80V, SC-59 3 LEAD, 3000-REEL | onsemi | M1MA152KT1 vs M1MA152AT1 |
M1MA152AT1G | Switching Diode 80V, SC-59 3 LEAD, 3000-REEL | onsemi | M1MA152KT1 vs M1MA152AT1G |
Related Parts for M1MA152KT1
-
M1MA142WAT1GRectifier Diodes
-
MMBZ5245BLT1GZener Diodes
-
M1.5KE130CATransient Suppressors
-
MGSF1N03LT1GSmall Signal Field-Effect Transistors
-
MMBT2222ALT1Small Signal Bipolar Transistors
-
M1A3P600-FGG144Field Programmable Gate Arrays
-
M74VHC1GT125DF1GBus Driver/Transceivers
-
M2013SD3W01-BAToggle Switches
-
LX1722CDBAudio/Video Amplifiers