Part Details for M20-078050E3846 by Harwin
Overview of M20-078050E3846 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M20-078050E3846
M20-078050E3846 CAD Models
M20-078050E3846 Part Data Attributes:
|
M20-078050E3846
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-078050E3846
Harwin
Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 76 |
Alternate Parts for M20-078050E3846
This table gives cross-reference parts and alternative options found for M20-078050E3846. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-078050E3846, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-138-15-T-D-LL | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | M20-078050E3846 vs TSW-138-15-T-D-LL |
TSW-138-14-T-D | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | M20-078050E3846 vs TSW-138-14-T-D |
TSW-138-09-G-Q | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | M20-078050E3846 vs TSW-138-09-G-Q |
TSW-138-25-S-D-LL | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | M20-078050E3846 vs TSW-138-25-S-D-LL |
TSW-138-16-F-Q | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | M20-078050E3846 vs TSW-138-16-F-Q |
87255-038 | Board Connector, 76 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | M20-078050E3846 vs 87255-038 |
HC19390-KU3 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | M20-078050E3846 vs HC19390-KU3 |
TSW-138-29-S-Q | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | M20-078050E3846 vs TSW-138-29-S-Q |
TSW-138-08-F-D-LL | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | M20-078050E3846 vs TSW-138-08-F-D-LL |
TSW-138-27-L-D | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | M20-078050E3846 vs TSW-138-27-L-D |